- RS Stock No.:
- 877-1719
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 877-1719
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS iSpot C Ultra Thin LED Floodlights
The RS ispot C LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot C LED floodlight is available in black and white finishes and can be used both indoors and outdoors.
Innovative high voltage LED chips –no driver required
Energy efficient super bright LED chip
High grade aluminium body and toughened glass lens
Comes with mounting bracket and 900mm flex
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
30000 hours rated life
Energy efficient super bright LED chip
High grade aluminium body and toughened glass lens
Comes with mounting bracket and 900mm flex
105 degrees beam angle
Available in black and white finishes
Instant start and restart –can be used with photocells and PIR sensors
30000 hours rated life
Specifications
Attribute | Value |
---|---|
Wattage | 30 W |
Voltage | 230 V |
IP Rating | IP65 |
Number of LEDs | 1 |
Luminosity | 2100 lm |
Dimensions | 198 x 36 x 168 mm |
Colour Temperature | 5700K |
Height | 168mm |
Life Hours | 30000h |
Width | 198 mm |
Depth | 36 mm |
Solar Panel | No |
Series | I2010 |
Lamp Type | LED |
Floodlight Type | Indoor, Outdoor |
PIR Included | No |
EU Energy Efficiency Rating | A |
Case Material | Aluminium |
Standards Met | BS EN 55015+A2, BS EN 60598-1+A11, BS EN 60598-2-1, BS EN 60598-2-5, BS EN 61000-3-2+A2, BS EN 61000-3-3 |
Beam Angle | 70° |
Lamp Supplied | Yes |