- RS Stock No.:
- 877-1744
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 877-1744
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS iSpot RGB Ultra Thin LED Floodlights
The RS ispot RGB LED floodlight incorporates an ultra-thin design and innovative high Voltage LEDs. These floodlights do not require a separate driver, reducing the level of heat generated whilst increasing efficiency and reliability. The ispot RGB LED floodlight features a modern rounded design and bracket that can tilt and rotate 360 degrees. This LED floodlight has a colour changing RGB LED with 13 different colours, comes with a remote control with last setting memory and has 4 different operating modes, including flash and strobe. The ispot RGB LED is available in black or white finishes and can be used both indoors and outdoors.
Innovative high voltage LED chips – no driver required
Energy efficient RGB LED
Colour changing with 13 different colours
Includes remote control with last setting memory
4 different operating modes including flash and strobe
Dimmable via remote control
High grade aluminium body
Available in black or white finishes
Attractive silver bezel
Suitable for indoor and outdoor use
Complete with mounting bracket and 900mm flex
36,000 hours rated life
Energy efficient RGB LED
Colour changing with 13 different colours
Includes remote control with last setting memory
4 different operating modes including flash and strobe
Dimmable via remote control
High grade aluminium body
Available in black or white finishes
Attractive silver bezel
Suitable for indoor and outdoor use
Complete with mounting bracket and 900mm flex
36,000 hours rated life
Specifications
Attribute | Value |
---|---|
Wattage | 9 W |
Voltage | 100 → 240 V |
IP Rating | IP65 |
Number of LEDs | 6 |
Dimensions | 133 x 176 x 50 mm |
Life Hours | 36000h |
Height | 50mm |
Width | 133 mm |
Depth | 176 mm |
Solar Panel | No |
Series | I3015 |
Lamp Type | LED |
Floodlight Type | Indoor, Outdoor |
Case Material | Aluminium |
Lamp Supplied | Yes |
Standards Met | BS EN 5098-1:2008+A11:2009, BS EN 55015: 2006+A2: 2009, BS EN 60598-2-5: 1999, BS EN 61000-3-2:2006+A2: 2009, BS EN 61000-3-3: 2008, BS EN 61547: 2009 |
Beam Angle | 120° |