nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x 1200 x

Subtotal (1 unit)*

$3,476.95

(exc. GST)

$3,998.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,476.95

*price indicative

RS Stock No.:
275-079
Mfr. Part No.:
MKD20125R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Number of Doors

2

IP Rating

IP55

Series

MKD

Door Type

Double Door

Construction Type

Welded

Body Material

Mild Steel

External Dimensions

2000 x 1200 x 500mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure is designed for optimal performance in restricted spaces, providing a practical solution where a single door would hinder movement. Engineered with a robust IP 55 protection grade, this enclosure ensures that internal components are well safeguarded against various environmental conditions. Features such as a four-point locking system enhance security, while an adjustable mounting plate promotes adaptability.

Environmentally friendly packaging reduces landfill waste
Compatible plinths available for added cabling options
Split rear panels facilitate easier installation and access

Related links