nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2000 x
- RS Stock No.:
- 275-270
- Mfr. Part No.:
- EKDS20164
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$15,109.95
(exc. GST)
$17,376.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,109.95 |
*price indicative
- RS Stock No.:
- 275-270
- Mfr. Part No.:
- EKDS20164
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | EKDS | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 2000 x 1600 x 400mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series EKDS | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 2000 x 1600 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed for environments where space efficiency is paramount. The stainless steel construction, coupled with an IP 55 protection degree, ensures that internal components remain secure and well-protected against environmental factors. Featuring a double-door configuration, it facilitates easier access while minimising the footprint required for operation. Ideal for industrial applications, the enclosure is compatible with various mounting configurations and includes an adjustable mounting plate.
Adjustable mounting plate allows for versatile installation options
Integrated earthing studs ensure safety and effective grounding
Suitable for a wide range of industrial applications
Fitted with a 4 point locking mechanism for enhanced security
Integrated earthing studs ensure safety and effective grounding
Suitable for a wide range of industrial applications
Fitted with a 4 point locking mechanism for enhanced security
Related links
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1200 x
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1600 x
- nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
