nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 2200 x 1000 x
- RS Stock No.:
- 275-376
- Mfr. Part No.:
- MCD22106R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$3,401.82
(exc. GST)
$3,912.09
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $3,401.82 |
*price indicative
- RS Stock No.:
- 275-376
- Mfr. Part No.:
- MCD22106R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCD | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | Mild Steel | |
| External Dimensions | 2200 x 1000 x 600mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCD | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material Mild Steel | ||
External Dimensions 2200 x 1000 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed for versatility and ease of use in confined spaces, making it an ideal choice for installations where traditional single door configurations may be impractical. The enclosure boasts a robust construction using mild steel, ensuring durability and strength while providing excellent protection for internal components. With a commendable IP55 rating, it shields against dust and water ingress, making it suitable for various demanding environments.
Recyclable packaging materials promote environmentally friendly practices
Adjustable mounting plate offers various installation depths for tailored configurations
Powder coated finish ensures longevity and resistance to corrosion
Adjustable mounting plate offers various installation depths for tailored configurations
Powder coated finish ensures longevity and resistance to corrosion
Related links
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2200 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 800 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1600 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x
