nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP55, 1800 x
- RS Stock No.:
- 275-381
- Mfr. Part No.:
- MCDS18125
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$11,516.43
(exc. GST)
$13,243.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,516.43 |
*price indicative
- RS Stock No.:
- 275-381
- Mfr. Part No.:
- MCDS18125
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | MCDS | |
| Door Type | Double Door | |
| Construction Type | Welded | |
| Body Material | 304 Stainless Steel | |
| External Dimensions | 1800 x 1200 x 500mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series MCDS | ||
Door Type Double Door | ||
Construction Type Welded | ||
Body Material 304 Stainless Steel | ||
External Dimensions 1800 x 1200 x 500mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Floor Standing Enclosure is designed specifically for environments where space is a premium. Ideal for installation in restricted areas, the enclosure features a split door design that optimises access while reducing the space required when doors are opened. With an impressive IP55 protection degree, it ensures that all internal components are safeguarded against dust and water ingress. The robust construction, featuring high-quality AISI 304L and AISI 316L stainless steel, provides a durable solution for many industrial applications.
Earthed panels ensure safety and protection against electrostatic discharge
Standard delivery includes all essential components for quick installation
Compatible with additional accessories for custom configurations
Standard delivery includes all essential components for quick installation
Compatible with additional accessories for custom configurations
Related links
- nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x
- nVent HOFFMAN MCDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x
- nVent HOFFMAN EKDS Series 304 Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1200 x
- nVent HOFFMAN MKD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1600 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 800 x
- nVent HOFFMAN MCD Series Mild Steel Double-Door-Door Floor Standing Enclosure IP55, 1800 x 1000 x
