nVent HOFFMAN MCS Series Mild Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 800 mm 1800 mm

Subtotal (1 unit)*

$2,478.96

(exc. GST)

$2,850.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,478.96

*price indicative

RS Stock No.:
275-472
Mfr. Part No.:
MCS18084R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Floor Standing Enclosure

Number of Doors

1

IP Rating

IP55

Series

MCS

Construction

Welded

Door Type

Opaque

Body Material

Mild Steel

Colour

Light Grey

External Width

800mm

External Depth

400mm

External Height

1800mm

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

No.14, TYPE 12, File No. 1442951:Type 12 IEC 62208 IP55 KEMA, No.0.4, EAC, File No. E61997 NEMA/EEMAC Type 12 CSA, GOST, UL 508A Listed, No.94, File No. E61997 cUL Listed per CSA C22.2 No.0, CE, DNV

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman Floor Standing Enclosure exemplifies utilitarian design, crafted to meet the demands of modern environments. With an IP55 protection rating, this modular unit is inherently adept at safeguarding sensitive equipment from dust and moisture infiltration, ensuring minimal downtime and enhanced operational reliability. The enclosure's versatile structure allows for numerous applications, catering to various industry needs. With robust construction featuring a 1.5 mm frame and an easy-to-mount design, it streamlines accessibility while maintaining strong security features.

Espagnolette 4 point locking system secures contents effectively

Adjustable mounting plate positioning caters to tailored installations

Recyclable packing materials highlight a commitment to sustainability

Compatible with a variety of accessories for customisable solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy