Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- RS Stock No.:
- 444-260
- Mfr. Part No.:
- NSYPHDZT1254
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$6,870.11
(exc. GST)
$7,900.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,870.11 |
*price indicative
- RS Stock No.:
- 444-260
- Mfr. Part No.:
- NSYPHDZT1254
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Door Type | Anti-Posting | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1343X500X420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Door Type Anti-Posting | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1343X500X420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Outdoor heavy-duty enclosure designed for floor-standing installation, made of polyester double reinforced with fibreglass. It offers IP55 protection and Class II electrical insulation as per IEC 61439-1:2011, ensuring high durability and safety in demanding environments.
IP55 conforming to IEC 60529
IK10 conforming to IEC 62262
IK10 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm

