Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- RS Stock No.:
- 444-365
- Mfr. Part No.:
- NSYPLAT7103G
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,520.76
(exc. GST)
$6,348.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,520.76 |
*price indicative
- RS Stock No.:
- 444-365
- Mfr. Part No.:
- NSYPLAT7103G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Door Type | Plain Door | |
| Construction Type | Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 750 x 1000 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Door Type Plain Door | ||
Construction Type Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 750 x 1000 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure with a plain door and ventilated canopy, offering IP44 protection against splashing water and IK10 impact resistance. Ideal for demanding environments requiring ventilation and high durability.
Material is polyester reinforced with fibreglass
IEC 62208 Standard
IEC 62208 Standard
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP44, 1000
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick

