Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- RS Stock No.:
- 444-366
- Mfr. Part No.:
- NSYPLAZ776G
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$5,290.74
(exc. GST)
$6,084.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,290.74 |
*price indicative
- RS Stock No.:
- 444-366
- Mfr. Part No.:
- NSYPLAZ776G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP54 | |
| Series | PanelSeT | |
| Door Type | Plain Door | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 750X750X620mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP54 | ||
Series PanelSeT | ||
Door Type Plain Door | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 750X750X620mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure, PanelSeT PLA series, with a plain door and open bottom. Measures 750x750x620 mm and offers IP54 protection against dust and splashing water along with IK10 impact resistance for robust performance.
Material is polyester reinforced with fibreglass
IEC 62208 Standard
IEC 62208 Standard
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure IP44, 1500
- PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure IP44, 1250
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection

