Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- RS Stock No.:
- 444-367
- Mfr. Part No.:
- NSYPLAZT1554G
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$6,875.97
(exc. GST)
$7,907.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,875.97 |
*price indicative
- RS Stock No.:
- 444-367
- Mfr. Part No.:
- NSYPLAZT1554G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP44 | |
| Series | PanelSeT | |
| Door Type | Plain Door | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1500X500X420mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP44 | ||
Series PanelSeT | ||
Door Type Plain Door | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1500X500X420mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Floor-standing polyester enclosure, PanelSeT PLA series, featuring an open bottom and ventilated canopy. With dimensions of 1500x500x420 mm, it provides IP44 protection against water splashes and IK10 impact resistance, suitable for outdoor and industrial use.
Material is polyester reinforced with fibreglass
IEC 62208 Standard
IEC 62208 Standard
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Plain
- PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure IP44, 1500
- PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure IP44, 1250
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure,
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Single-Door-Door Floor Standing Enclosure, Opaque
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Tele Timer Relay
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains

