PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Double Door Door, IP54, 1500
- RS Stock No.:
- 585-470
- Mfr. Part No.:
- NSYPLAZ15123G
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$8,356.04
(exc. GST)
$9,609.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,356.04 |
*price indicative
- RS Stock No.:
- 585-470
- Mfr. Part No.:
- NSYPLAZ15123G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP54 | |
| Series | PanelSeT | |
| Door Type | Double Door | |
| Construction Type | Assembled Sealed | |
| Body Material | Fibreglass Reinforced Polyester | |
| External Dimensions | 1500 x 1250 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP54 | ||
Series PanelSeT | ||
Door Type Double Door | ||
Construction Type Assembled Sealed | ||
Body Material Fibreglass Reinforced Polyester | ||
External Dimensions 1500 x 1250 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric PLA floor-standing polyester enclosure is a robust and versatile option designed for industrial and multi-purpose applications. Its durable construction with plain front doors and an open bottom provides accessibility and reliable protection for internal components.
IP54 and IK10 protection
Electrical Insulation Class II
IEC 62208 compliant
Electrical Insulation Class II
IEC 62208 compliant
Related links
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP54, 1250
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 1500
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Plain
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP44, 1000
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure,
- PanelSeT Series Fibreglass Reinforced Polyester Double-Door-Door Floor Standing Enclosure IP65, 1250

