Siemens SIVACON Series Steel Single-Door-Door Floor Standing Enclosure, IP55, 2000 x 800 x 500mm

N

Subtotal (1 unit)*

$3,091.18

(exc. GST)

$3,554.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,091.18

*price indicative

RS Stock No.:
606-512
Mfr. Part No.:
8MF1111-0AA00-0NE8
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

1

IP Rating

IP55

Series

SIVACON

Body Material

Steel

External Dimensions

2000 x 800 x 500mm

COO (Country of Origin):
DE
The Siemens Green Steel Control Cabinets are environmentally friendly enclosures made from low-carbon steel composed of 75 to 100% recycled scrap metal and produced using renewable energy sources. These cabinets are designed with optimized panel layouts, reducing material usage and achieving over 10% weight savings in the production process compared to previous designs making them a sustainable choice for modern control systems.

Energy efficiency
Compliant with substance regulations
Use low carbon materials

Related links