Siemens 8GK1483 Series Steel Double-Door-Door Floor Standing Enclosure, Double Door Door, IP30, 1950 x 800 x 400mm

N

Subtotal (1 unit)*

$6,529.46

(exc. GST)

$7,508.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,529.46

*price indicative

RS Stock No.:
629-389
Mfr. Part No.:
8GK1483-8KN35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

2

IP Rating

IP30

Series

8GK1483

Door Type

Double Door

Body Material

Steel

External Dimensions

1950 x 800 x 400mm

COO (Country of Origin):
DE
The Siemens Transformer cabinet enclosure designed for surface mounting, offering a robust solution for various applications. With its sleek powder-coated finish and compact dimensions, it seamlessly fits into any environment without compromising on functionality. The cabinet features a steel construction that ensures durability and protection for internal components, while the IP30 protection class provides a level of security against dust ingress. Ideal for use in indoor applications, this enclosure designed to meet safety standards and can accommodate a wide range of modular units. The versatile design allows for optional side-by-side mounting, making it an excellent choice for expanding your installation capabilities.

Engineered for durability with a robust steel construction
A powder coated finish provides a sleek and modern appearance
Designed for easy surface mounting in various locations
IP30 rating offers protection against dust and solid objects
Optional side by side mounting enhances flexibility in installation
Suitable for indoor environments where safety and aesthetics matter
Accommodates a significant number of modular width units to maximise space utilisation
Floor mounted fastening method ensures stable installation

Related links