Schneider Electric NSYSM Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 2000 x 1200 x
- RS Stock No.:
- 220-0209
- Mfr. Part No.:
- NSYSM1212402DP
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0209
- Mfr. Part No.:
- NSYSM1212402DP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | NSYSM | |
| Door Type | Opaque | |
| Body Material | Sheet Steel | |
| Colour | Grey | |
| External Dimensions | 2000 x 1200 x 400mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series NSYSM | ||
Door Type Opaque | ||
Body Material Sheet Steel | ||
Colour Grey | ||
External Dimensions 2000 x 1200 x 400mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SM compact enclosure with mounting plate having dimensions 1200x1200x400 mm. The colour of the enclosure is grey and handle is black. The enclosure body is made up from sheet steel and the surface finish done with epoxy-polyester powder.
IP degree of protection IP55 conforming to IEC 60529
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
IK degree of protection IK10 conforming to IEC 62262
Certifications UL, BV, DNV
Green premium product
Mercury free
Related links
- Schneider Electric NSYSM Series Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1000 x 400mm
- Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 2000 x 600 x
- Schneider Electric NSYSM Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP55, 1200 x 800 x
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 600mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 400mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm
- Rittal SE Series Sheet Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 300mm
- Rittal SE Series Stainless Steel Double-Door-Door Floor Standing Enclosure IP55, 2000 x 1200 x 500mm

