Schneider Electric NSYPLD Series Single-Door-Door Floor Standing Enclosure, IP54, 1250 x 750 x 320mm
- RS Stock No.:
- 220-6390
- Mfr. Part No.:
- NSYPLD860G
- Brand:
- Schneider Electric
- RS Stock No.:
- 220-6390
- Mfr. Part No.:
- NSYPLD860G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP54 | |
| Series | NSYPLD | |
| Construction Type | Assembled Welded | |
| Colour | Grey | |
| External Dimensions | 1250 x 750 x 320mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP54 | ||
Series NSYPLD | ||
Construction Type Assembled Welded | ||
Colour Grey | ||
External Dimensions 1250 x 750 x 320mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLD floor standing polyester enclosure open bottom with plinth. Size is 850x590x320 mm. DIN/Distribution enclosure type. DIN0 fuse size. Key lock is 1242E lock type. 1 door. Reversible 180° opening. Accessible front and bottom. Polyester reinforced with fibreglass. Grey RAL 7035.IK10. 960°C fire resistance.
Green premium product
Mercury free
Mercury free
Related links
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 620mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 750 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1000 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1500 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 500 x 750 x 320mm
- Schneider Electric PanelSeT Series Single-Door-Door Floor Standing Enclosure 1250 x 750 x 420mm

