ABB Single-Door-Door Floor Standing Enclosure, Opaque Door, IP54

Subtotal (1 box of 1 unit)*

$3,244.42

(exc. GST)

$3,731.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$3,244.42

*price indicative

RS Stock No.:
236-6962
Mfr. Part No.:
2CPX045608R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

IP Rating

IP54

Door Type

Opaque

COO (Country of Origin):
DE
The ABB 3/10R3 Switchgear cabinet is an empty cabinet with door, rear wall and cover plate (one flange opening per panel width). It is light grey in colour.

Mounting Type: Floor cabinet
Door Type: Single
Surface Finishing: Orange Peel, RAL 7035
Door Surface Finishing: Opaque
Material: Galvanized steel sheet

Related links