ABB Single-Door-Door Floor Standing Enclosure, Opaque Door, IP54
- RS Stock No.:
- 236-6991
- Mfr. Part No.:
- 2CPX045637R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$3,161.49
(exc. GST)
$3,635.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $3,161.49 |
*price indicative
- RS Stock No.:
- 236-6991
- Mfr. Part No.:
- 2CPX045637R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| IP Rating | IP54 | |
| Door Type | Opaque | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
IP Rating IP54 | ||
Door Type Opaque | ||
- COO (Country of Origin):
- DE
The ABB 2/10R8 Switchgear cabinet is an empty cabinet with door, rear wall and cover plate (one flange opening per panel width). It is light grey in colour.
Mounting Type: Floor cabinet
Door Type: Single
Surface Finishing: Orange Peel, RAL 7035
Door Surface Finishing: Opaque
Material: Galvanized steel sheet
Door Type: Single
Surface Finishing: Orange Peel, RAL 7035
Door Surface Finishing: Opaque
Material: Galvanized steel sheet
Related links
- ABB Single-Door-Door Floor Standing Enclosure IP54
- ABB Single-Door-Door Floor Standing Enclosure IP65
- Rittal VX25 Series Sheet Steel Single-Door-Door Floor Standing Enclosure IP54, 2200 x 800 x 600mm
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
