ABB AM2 Series Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65
- RS Stock No.:
- 249-0241
- Mfr. Part No.:
- ES2046K
- Brand:
- ABB
Subtotal (1 unit)*
$2,944.83
(exc. GST)
$3,386.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,944.83 |
*price indicative
- RS Stock No.:
- 249-0241
- Mfr. Part No.:
- ES2046K
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Door Type | Opaque | |
| Construction Type | Assembled Welded | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series AM2 | ||
Door Type Opaque | ||
Construction Type Assembled Welded | ||
- COO (Country of Origin):
- IT
The ABB cabinet with single blind door is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
NEMA 1, 3R, 12 rated
Related links
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- Tele Timer Relay
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
