ABB AM2 Series Single-Door-Door Floor Standing Enclosure, Transparent Door, IP65
- RS Stock No.:
- 249-0249
- Mfr. Part No.:
- ES2064VK
- Brand:
- ABB
Subtotal (1 unit)*
$4,204.00
(exc. GST)
$4,834.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,204.00 |
*price indicative
- RS Stock No.:
- 249-0249
- Mfr. Part No.:
- ES2064VK
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Doors | 1 | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Door Type | Transparent | |
| Construction Type | Assembled Welded | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Doors 1 | ||
IP Rating IP65 | ||
Series AM2 | ||
Door Type Transparent | ||
Construction Type Assembled Welded | ||
- COO (Country of Origin):
- IT
The ABB cabinets has single glass door and made of steel metal sheet and has light grey finishing.
IP65 degree of protection
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
Follows IEC 62208, IEC 61439-1-2, NEMA 1, 3R, 12 standards
Related links
- ABB AM2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB AM2 Series Double-Door-Door Floor Standing Enclosure IP65
- ABB IS2 Series Single-Door-Door Floor Standing Enclosure IP65
- ABB Single-Door-Door Floor Standing Enclosure IP65
- Eaton xEnergy Safety Ci Series Plastic Single-Door-Door Floor Standing Enclosure IP65, 375 x 250 x
- Eaton xEnergy Safety Ci Series Plastic Single-Door-Door Floor Standing Enclosure IP65, 500 x 375 x
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
