ABB AM2 Series Double-Door-Door Floor Standing Enclosure, Opaque Door, IP65

Subtotal (1 unit)*

$4,160.68

(exc. GST)

$4,784.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,160.68

*price indicative

RS Stock No.:
249-0282
Mfr. Part No.:
ES2086FV2K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

2

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

COO (Country of Origin):
IT
The ABB blind door cabinet has internal cable container. It is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.

IP65 degree of protection
NEMA 1, 3R, 12 rated

Related links