ABB AM2 Series Single-Door-Door Floor Standing Enclosure, Opaque Door, IP65

Subtotal (1 unit)*

$4,828.86

(exc. GST)

$5,553.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,828.86

*price indicative

RS Stock No.:
249-0320
Mfr. Part No.:
ES2206MF4K
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Doors

1

IP Rating

IP65

Series

AM2

Door Type

Opaque

Construction Type

Assembled Welded

COO (Country of Origin):
IT
The ABB cabinets for compartments with cable container has single door type. Material used sheet steel metal.

Height 2200 mm
Width 1000 mm
Depth 600 mm

Related links