Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

$6,285.20

(exc. GST)

$7,227.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,285.20

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
285-3132
Mfr. Part No.:
NSYSFN20860P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

2000 x 800 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure, constructed with decarbonized steel, offers a durable and versatile solution for various applications. With an IP55 rating, this enclosure is designed to protect electrical components in harsh environments.

Constructed from galvanised steel for enhanced durability
Designed with a 4 points lock, handle with 5 mm double bar insert for added security
Perforated structure with a pitch of 25 mm ensures proper ventilation for components
Reversible door with a 120° opening angle for easy access to the interior
Comes with 2 sliding rails, 4 mounting plate quick-fixing brackets, and other necessary components for easy installation