Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5485
- Mfr. Part No.:
- NSYSFN12860P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,684.69
(exc. GST)
$7,687.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,684.69 |
*price indicative
- RS Stock No.:
- 285-5485
- Mfr. Part No.:
- NSYSFN12860P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1200 x 800 x 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1200 x 800 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is designed for multi-purpose applications. With its sleek design and durable construction, this enclosure is perfect for protecting electrical components in various settings. The enclosure features a reversible door, a locking system with a handle, and removable parts for easy access and maintenance. It also comes with a range of environmental protections and certifications, ensuring high-quality performance and sustainability.
Floor-standing modular electrical enclosure suitable for various applications
Reversible door with a 4 points lock for added security
Removable parts for easy access and maintenance
Galvanised steel structure for durability
IP55 and IK10 degree of protection for environmental resistance
Green Premium label for environmentally-friendly design
Reversible door with a 4 points lock for added security
Removable parts for easy access and maintenance
Galvanised steel structure for durability
IP55 and IK10 degree of protection for environmental resistance
Green Premium label for environmentally-friendly design
Related links
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55,
- Schneider Electric PanelSeT S3X Series 316L Stainless Steel Single-Door-Door Floor Standing Enclosure
- Schneider Electric PanelSeT SM Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55,
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel Single-Door-Door Floor Standing Enclosure, Opaque
- Schneider Electric PrismaSeT HD Series Galvanised Steel Single-Door-Door Floor Standing Enclosure IP55,

