Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5497
- Mfr. Part No.:
- NSYSFN16880
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,438.20
(exc. GST)
$7,403.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,438.20 |
*price indicative
- RS Stock No.:
- 285-5497
- Mfr. Part No.:
- NSYSFN16880
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1600 x 800 x 800mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1600 x 800 x 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is designed with decarbonized steel, offering a sturdy build for a variety of applications. With a height of 1600mm, width of 800mm, and depth of 800mm, this enclosure provides ample space for different components. The IP55 rating ensures protection against dust and water, making it suitable for various environments.
Floor standing modular electrical enclosure made of decarbonized steel for durability
IP55 rating provides protection against dust and water
Multiple removable parts for easy access and maintenance
Reversible door with a 4 points lock for security
Galvanised steel frame and uprights for strength
Epoxy-polyester powder surface finish for added protection
Compliant with NEMA 3R/12 and IP55 standards for safety and reliability
IP55 rating provides protection against dust and water
Multiple removable parts for easy access and maintenance
Reversible door with a 4 points lock for security
Galvanised steel frame and uprights for strength
Epoxy-polyester powder surface finish for added protection
Compliant with NEMA 3R/12 and IP55 standards for safety and reliability

