Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5502
- Mfr. Part No.:
- NSYSFN181040P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,731.37
(exc. GST)
$8,891.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,731.37 |
*price indicative
- RS Stock No.:
- 285-5502
- Mfr. Part No.:
- NSYSFN181040P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 1800 x 1000 x 400mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 1800 x 1000 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and durable solution for all your enclosure needs. With a height of 1800mm, width of 1000mm, and depth of 400mm, it offers ample space for your components while ensuring protection with its IP55 rating.
Constructed from decarbonized steel for durability and longevity
Perforated structure with a pitch of 25mm for efficient airflow
Comes with a mounting plate, sliding rails, and quick-fixing brackets for easy installation
Doors, panels, and roof built into the structure for added stability
Reversible door with a 4-point lock and handle for convenience and security
Complies with IEC 62208 standards and offers NEMA 3R/12 and IP55 protection
Perforated structure with a pitch of 25mm for efficient airflow
Comes with a mounting plate, sliding rails, and quick-fixing brackets for easy installation
Doors, panels, and roof built into the structure for added stability
Reversible door with a 4-point lock and handle for convenience and security
Complies with IEC 62208 standards and offers NEMA 3R/12 and IP55 protection

