Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5538
- Mfr. Part No.:
- NSYSFN2010402D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,492.93
(exc. GST)
$8,616.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,492.93 |
*price indicative
- RS Stock No.:
- 285-5538
- Mfr. Part No.:
- NSYSFN2010402D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2000 x 1000 x 400mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2000 x 1000 x 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and durable solution for housing electrical components. With a sleek design and high-quality construction, this enclosure is the ideal choice for various applications in industrial settings.
Vertical uprights joined with top and bottom frames for added stability
Perforated structure with a pitch of 25mm for ventilation and heat dissipation
Two doors for easy access to components
Locking systems with handles and bars for security
Galvanised steel frame for durability
IP55 degree of protection for resistance to dust and water
IK10 degree of protection for impact resistance
Epoxy-polyester powder finish for a professional look
Green Premium label for environmentally friendly performance
Perforated structure with a pitch of 25mm for ventilation and heat dissipation
Two doors for easy access to components
Locking systems with handles and bars for security
Galvanised steel frame for durability
IP55 degree of protection for resistance to dust and water
IK10 degree of protection for impact resistance
Epoxy-polyester powder finish for a professional look
Green Premium label for environmentally friendly performance

