Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Glazed Door Door,

Subtotal (1 unit)*

$10,526.81

(exc. GST)

$12,105.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,526.81

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
285-5541
Mfr. Part No.:
NSYSFN201040T
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

1

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Glazed Door

Body Material

Galvanised Steel

External Dimensions

2000 x 1000 x 400mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is designed with decarbonized steel and features a glazed door. With dimensions of 2000x1000x400mm and IP55 protection rating, this enclosure is suitable for various applications.

Suitable for multi-purpose applications
Floor-standing enclosure with 2000mm height, 1000mm width, and 400mm depth
Constructed from galvanised steel for durability and strength
Features a glazed door, sheet steel panels, and Security glass for visibility and protection
Comes with a 4 points lock handle for security and accessibility
IP55 and NEMA 3R/12 protection ratings for environmental safety
Green Premium label ensures best-in-class environmental performance