Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

$14,784.18

(exc. GST)

$17,001.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,784.18

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
285-5597
Mfr. Part No.:
NSYSFN2212602DP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

2200 x 1200 x 600mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is designed to provide a versatile and secure solution for various applications. With its durable construction and innovative features, this enclosure offers optimal protection for electrical components

Suitable for various applications such as industrial, commercial, and residential settings
Floor-standing design for easy installation and access
Constructed from decarbonized steel for durability and strength
IP55 protection rating for resistance to dust and water
Locking system with handle for added security
Epoxy-polyester powder surface finish for a sleek look
Compliance with environmental standards for sustainable use