Schneider Electric PanelSeT SFN Series Galvanised Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door,

Subtotal (1 unit)*

$14,444.58

(exc. GST)

$16,611.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,444.58

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
285-5599
Mfr. Part No.:
NSYSFN2212802DP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Doors

2

IP Rating

IP55

Series

PanelSeT SFN

Door Type

Plain Door

Body Material

Galvanised Steel

External Dimensions

2200 x 1200 x 800mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric floor-standing modular electrical enclosure is a versatile and durable solution for a wide range of applications. With a sleek design and top-notch construction, this enclosure ensures optimal protection for your electrical components.

Constructed from decarbonized steel for maximum durability
Floor-standing design for easy installation and accessibility
IP55 protection to safeguard against dust and water ingress
Locking system with handle for secure operation
Epoxy-polyester powder finish for a sleek look
Compliance with environmental standards for sustainability