Schneider Electric PanelSeT SFN Series Galvanised Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door,
- RS Stock No.:
- 285-5600
- Mfr. Part No.:
- NSYSFN22460
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,211.59
(exc. GST)
$7,143.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,211.59 |
*price indicative
- RS Stock No.:
- 285-5600
- Mfr. Part No.:
- NSYSFN22460
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | PanelSeT SFN | |
| Door Type | Plain Door | |
| Body Material | Galvanised Steel | |
| External Dimensions | 2200 x 400 x 600mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series PanelSeT SFN | ||
Door Type Plain Door | ||
Body Material Galvanised Steel | ||
External Dimensions 2200 x 400 x 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric floor-standing modular electrical enclosure is the perfect solution for various applications. With a height of 2200mm, width of 400mm and depth of 600mm, this enclosure offers IP55 protection. It features a 4 points lock system with handle, reversible door opening, and has a sturdy construction made of galvanised steel and sheet steel components.
Equipped with a 4 points lock system for added security
Reversible door opening for easy access
Sturdy construction with galvanised steel frame and sheet steel panels
IP55 protection for safe operation in different environments
Epoxy-polyester powder surface finish for durability
Reversible door opening for easy access
Sturdy construction with galvanised steel frame and sheet steel panels
IP55 protection for safe operation in different environments
Epoxy-polyester powder surface finish for durability

