SMC AS Series L-Bracket Mount Flow Controller, 8.1 SCFM, 6 mm Pipe
- RS Stock No.:
- 161-3088
- Mfr. Part No.:
- AS2002F-06A
- Brand:
- SMC
Subtotal (1 unit)*
$25.70
(exc. GST)
$29.56
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $25.70 |
*price indicative
- RS Stock No.:
- 161-3088
- Mfr. Part No.:
- AS2002F-06A
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Flow Rate | 8.1 SCFM | |
| Mounting Style | L-Bracket Mount | |
| Pipe Diameter Range | 6 mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| For Use With | Airline Equipments | |
| Series | AS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Flow Rate 8.1 SCFM | ||
Mounting Style L-Bracket Mount | ||
Pipe Diameter Range 6 mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
For Use With Airline Equipments | ||
Series AS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting). Available tube sizes range from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch). The AS*002F speed control series is RoHS compliant
In-line, compact, one-touch fittings
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2
