SMC AS Series L-Bracket Mount Flow Controller, 32.5 SCFM, 10 mm Pipe

Subtotal (1 unit)*

$48.60

(exc. GST)

$55.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.60

*price indicative

RS Stock No.:
161-3095
Mfr. Part No.:
AS3002FS-10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Maximum Flow Rate

32.5 SCFM

Mounting Style

L-Bracket Mount

Pipe Diameter Range

10 mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

For Use With

Airline Equipments

Series

AS

RoHS Status: Exempt

COO (Country of Origin):
JP
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting). Available tube sizes range from 3.2mm to 12mm OD (metric) and 1/8 to 1/2 OD (inch). The AS*002F speed control series is RoHS compliant

In-line, compact, one-touch fittings
Maximum operating pressure: 1 MPa
Applicable tube material: nylon, soft nylon, polyurethane
Body size: M3, M5, 1/8, 1/4, 3/8 and 1/2