- RS Stock No.:
- 797-3466
- Mfr. Part No.:
- 4050300606644
- Brand:
- Osram
4 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$8.25
(exc. GST)
$9.49
(inc. GST)
Units | Per unit |
1 + | $8.25 |
- RS Stock No.:
- 797-3466
- Mfr. Part No.:
- 4050300606644
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram Luminux T5 Basic Emergency Fluorescent Tubes
The Osram Basic T5 short EL fluorescent tube has a very good luminous flux throughout the life of the lamp. This range of short EL fluorescent tubes is optimized for emergency lighting. The Basic T5 short EL is ideal in applications where space is extremely limited, such as stairwells and corridors, furniture, mirrors and bathroom lighting and in emergency lighting systems.
Optimized for emergency power operation
Very good luminous flux maintenance throughout lamp life
Slim and compact
Very good luminous flux maintenance throughout lamp life
Slim and compact
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 8 W |
Shape | Linear |
Length Imperial | 1ft |
Length Metric | 300mm |
Lamp Size | T5 |
Colour Temperature | 4000K |
Lamp Base | G5 |
Colour Tone | Cool White |
Colour Reference | 640 |
Luminosity | 385 lm |
UK Energy Efficiency Rating | G |
EU Energy Efficiency Rating | G |