- RS Stock No.:
- 169-6998
- Mfr. Part No.:
- 016070-4060-000E
- Brand:
- Peli
Discontinued product
- RS Stock No.:
- 169-6998
- Mfr. Part No.:
- 016070-4060-000E
- Brand:
- Peli
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Peli Equipment Case
The Peli equipment case is the lightest premium protector case. The polymer material makes it 40% lighter than other boxes and provides outstanding durability. The case has a height of 535mm, depth of 402mm and a width of 295mm. It is available in black colour with yellow foam inside.
Features and Benefits
Automatic purge valve balances air pressure
Crushproof and dustproof
New removable polycarbonate card holder
New style "conic curve" lid shape
Proven tough double throw latches
Rubber overmolded handles
Service temperature ranges between -51°C and 71°C
Stainless steel hasp protectors
Super light proprietary HPX² polymer
Watertight o ring gasket
Crushproof and dustproof
New removable polycarbonate card holder
New style "conic curve" lid shape
Proven tough double throw latches
Rubber overmolded handles
Service temperature ranges between -51°C and 71°C
Stainless steel hasp protectors
Super light proprietary HPX² polymer
Watertight o ring gasket
Applications
Industrial applications
Transits
Transits
Certifications
DEF STAN 81-41
IP6X
IPX7
IP6X
IPX7
Specifications
Attribute | Value |
---|---|
Colour | Black, Yellow |