Subtotal (1 unit)*
$90.10
(exc. GST)
$103.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.10 |
*price indicative
- RS Stock No.:
- 227-855
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 25mm | |
| Thickness | 1mm | |
| Length | 50m | |
| Backing Material | PE Foam | |
| Colour | White | |
| Adhesion Strength | 10 N/cm | |
| Single/Double Sided | Double Sided | |
| Foam Density | 67kg/m³ | |
| Adhesive Material | Modified Acrylic | |
| Tensile Strength | 13.5N/cm | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 25mm | ||
Thickness 1mm | ||
Length 50m | ||
Backing Material PE Foam | ||
Colour White | ||
Adhesion Strength 10 N/cm | ||
Single/Double Sided Double Sided | ||
Foam Density 67kg/m³ | ||
Adhesive Material Modified Acrylic | ||
Tensile Strength 13.5N/cm | ||
Maximum Operating Temperature +100°C | ||
RS PRO Double Sided PE Foam Tape for Mounting Applications
A self-adhesive PE Foam backed tape ideal for both indoor and outdoor mounting applications. Manufactured with a high performance modified Acrylic adhesive delivering an immediate bond with smooth, rough and irregular surfaces.
The foam tape ensures a tight, long-lasting bond and is ideal for mounting mirrors, name plates, profiles and hooks without any need for additional need for screws or glue.
Features and Benefits
PE foam tape
High performance modified Acrylic adhesive
Double sided
Suitable for indoor and outdoor use
180% elongation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
