Subtotal (1 unit)*
$181.83
(exc. GST)
$209.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.83 |
*price indicative
- RS Stock No.:
- 289-055
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 9mm | |
| Thickness | 3mm | |
| Length | 16.5m | |
| Backing Material | EPDM | |
| Colour | White | |
| Adhesion Strength | 8 N/cm | |
| Foam Density | 300kg/m³ | |
| Single/Double Sided | Single Sided | |
| Adhesive Material | Rubber | |
| Maximum Operating Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 9mm | ||
Thickness 3mm | ||
Length 16.5m | ||
Backing Material EPDM | ||
Colour White | ||
Adhesion Strength 8 N/cm | ||
Foam Density 300kg/m³ | ||
Single/Double Sided Single Sided | ||
Adhesive Material Rubber | ||
Maximum Operating Temperature +65°C | ||
- COO (Country of Origin):
- PL
RS PRO EPDM Foam Tape for Sealing Applications
A closed cell single sided self-adhesive EPDM foam tape for insulating, sealing and anti-vibration applications. The closed cell construction provides a lightweight tape with excellent moisture and UV protection and is ideal for acoustic insulation on doors and windows.
The foam tape is manufactured with rubber adhesive delivering a secure bond with smooth, rough and irregular surfaces.
Features and Benefits
EPDM foam tape
Closed cell construction
Single sided
Great for smooth and rough surfaces
75% compression
Excellent moisture resistance
Excellent UV resistance
18 month shelf life
Ideal for sealing and acoustic dampening on doors and windows
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
