22104, VHB White Foam Tape, 19mm x 33m, 1.1mm Thick
- RS Stock No.:
- 458-955
- Mfr. Part No.:
- 22104
- Brand:
- 3M
N
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 458-955
- Mfr. Part No.:
- 22104
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Thickness | 1.1mm | |
| Length | 33m | |
| Backing Material | Acrylic Foam | |
| Colour | White | |
| Model Number | 22104 | |
| Series | VHB | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Thickness 1.1mm | ||
Length 33m | ||
Backing Material Acrylic Foam | ||
Colour White | ||
Model Number 22104 | ||
Series VHB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M DF Acrylic VHB Foam Tape is a high-performance adhesive tape designed for strong bonding of various materials. Made from solvent acrylic foam, this tape offers excellent flexibility, conformability, and durability. It is ideal for applications requiring high shear strength, load-bearing capacity, and resistance to weather, chemicals, and vibrations.
Can be easily cut to size for custom applications
Easily adapts to different surfaces and shapes
Leaves no residue upon removal ensuring a neat finish
Temperature Tolerance
Versatile Applications
Easily adapts to different surfaces and shapes
Leaves no residue upon removal ensuring a neat finish
Temperature Tolerance
Versatile Applications
Related links
- RS PRO Grey Double Sided Foam Tape 1.1mm Thick
- RS PRO Black Double Sided Foam Tape 1.1mm Thick
- RS PRO Grey Double Sided Foam Tape 1.6mm Thick
- RS PRO Black Double Sided Foam Tape 1.6mm Thick
- RS PRO Black Foam Tape 1.5mm Thick
- RS PRO Grey Double Sided Foam Tape 0.60mm Thick
- RS PRO Black Double Sided Foam Tape 0.60mm Thick
- RS PRO White Foam Tape 1mm Thick
