3M 7100366578, VHB LVO Black Foam Tape, 12mm x 33mm, 1.1mm Thick
- RS Stock No.:
- 608-876
- Mfr. Part No.:
- 7100366578
- Brand:
- 3M
N
Subtotal (1 unit)*
$100.51
(exc. GST)
$115.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.51 |
*price indicative
- RS Stock No.:
- 608-876
- Mfr. Part No.:
- 7100366578
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 12mm | |
| Thickness | 1.1mm | |
| Length | 33mm | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Model Number | 7100366578 | |
| Series | VHB LVO | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 12mm | ||
Thickness 1.1mm | ||
Length 33mm | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Model Number 7100366578 | ||
Series VHB LVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Black VHB tape measures 12 millimeters by 33 meters features a film liner designed to improve designs and consumer experience. It is a multipurpose acrylic adhesive with a conformable foam core that maintains excellent adhesion and shear performance while significantly reducing odor and emissions of volatile organic compounds. With minimal detectable odor and very low VOC levels, it meets the latest emission test standards, including VDA 278.
Cost effective
High temperature performance
Specifically formulated for low odor
Meets FDA regulatory requirements for indirect food contact per 21 CFR 175.112
High temperature performance
Specifically formulated for low odor
Meets FDA regulatory requirements for indirect food contact per 21 CFR 175.112
Related links
- 3M 7100364443 12mm x 33mm, 1.6mm Thick
- 3M 7100364363 12mm x 33mm, 0.6mm Thick
- 3M 7100364366 25mm x 33mm, 1.1mm Thick
- 3M 7100366579 19mm x 33mm, 1.1mm Thick
- 3M 7100363472 19mm x 33mm, 1.6mm Thick
- 3M 7100364364 25mm x 33mm, 1.6mm Thick
- 3M 7100364365 25mm x 33mm, 0.6mm Thick
- 3M 7100362830 19mm x 33mm, 0.6mm Thick
