Tesa 7078, 7078 Black Foam Tape, 12.0mm x 18.0m, 2.0mm Thick
- RS Stock No.:
- 271-2758
- Mfr. Part No.:
- 07078-00009-24
- Brand:
- Tesa
Subtotal (1 unit)*
$214.63
(exc. GST)
$246.82
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $214.63 |
*price indicative
- RS Stock No.:
- 271-2758
- Mfr. Part No.:
- 07078-00009-24
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Width | 12.0mm | |
| Thickness | 2.0mm | |
| Length | 18.0m | |
| Backing Material | Acrylic Foam | |
| Colour | Black | |
| Model Number | 7078 | |
| Series | 7078 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Width 12.0mm | ||
Thickness 2.0mm | ||
Length 18.0m | ||
Backing Material Acrylic Foam | ||
Colour Black | ||
Model Number 7078 | ||
Series 7078 | ||
- COO (Country of Origin):
- DE
The Tesa Deep black acrylic foam tape consisting of a high performance acrylic adhesive system. The tape has unique components which enable a combination of excellent temperature resistance of up to 220 degree Celsius for short periods of time. This tape is designed for demanding outdoor bonding applications especially in combination with Tesa adhesion promoters. The viscoelastic and foamed acrylic core compensates different thermal elongation of bonded parts.
Resistant to ageing UV light
Superior bonding strength
Outstanding cold shock resistance
Resistant to chemicals and softeners
Great conformability to irregular surfaces
Superior bonding strength
Outstanding cold shock resistance
Resistant to chemicals and softeners
Great conformability to irregular surfaces
Related links
- Tesa 7078 25.0mm x 18.0m, 2.0mm Thick
- Tesa 7078 19.0mm x 18.0m, 2.0mm Thick
- Tesa 07078-00009-22 2mm Thick
- Tesa ACXplus 7078 9mm x 18m, 2.0mm Thick
- Tesa ACXplus 7078 19mm x 18m, 2.0mm Thick
- Tesa 7074 12.0mm x 25.0m, 1.0mm Thick
- Tesa ACXplus 7063 Double Sided Foam Tape 0.80mm Thick
- Tesa ACXplus 7074 12mm x 25m, 1.0mm Thick
