- RS Stock No.:
- 180-0338
- Mfr. Part No.:
- 9002AW1M11
- Brand:
- Schneider Electric
On back order for despatch 28/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$602.24
(exc. GST)
$692.58
(inc. GST)
Units | Per unit |
1 + | $602.24 |
- RS Stock No.:
- 180-0338
- Mfr. Part No.:
- 9002AW1M11
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
FOOT SWITCH 1POLE SPRING RETURN NO COVER
Specifications
Attribute | Value |
---|---|
Series | 9002AW |
Contact Configuration | SP-CO |
Foot Switch Type | Heavy Duty Foot Switch |
Switch Operation | Momentary On-Off |
Contact Voltage Rating AC | 600V |
Contact Voltage Rating DC | 600V |
Contact Current Rating | 5 A |
Switch Environment | Heavy Duty |
Length | 216mm |
Height | 75mm |
Dimensions | 216 x 114 x 75mm |
Width | 114mm |