- RS Stock No.:
- 153-3290
- Mfr. Part No.:
- FH 100K.
- Brand:
- Sauter
Discontinued product
- RS Stock No.:
- 153-3290
- Mfr. Part No.:
- FH 100K.
- Brand:
- Sauter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Turnable display with backlight
Digital force gauge with remote sensor
Data interface RS-232
Selectable measuring units:N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit:calculates the average result from up to ten stored single results, min., max., n
Digital force gauge with remote sensor
Data interface RS-232
Selectable measuring units:N, lb, kg, kN, t
Real time or Peak Hold Mode to observe transients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit:calculates the average result from up to ten stored single results, min., max., n
Specifications
Attribute | Value |
---|---|
Accessory Type | Digital Force Gauge |