- RS Stock No.:
- 153-3292
- Mfr. Part No.:
- FH 200K.
- Brand:
- Sauter
Discontinued product
- RS Stock No.:
- 153-3292
- Mfr. Part No.:
- FH 200K.
- Brand:
- Sauter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Digital force gauge with remote sensor
Turnable display with backlight
Data interface RS-232
Selectable measuring units[/]:N, lb, kg Real time or Peak Hold Mode to observe transients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit:calculates the average result from up to ten stored single results, min., max., n
Typical applications are in the ship-building industry or in the construction of machinery and plant.
Turnable display with backlight
Data interface RS-232
Selectable measuring units[/]:N, lb, kg Real time or Peak Hold Mode to observe transients or capture peaks
Function to set limits, programming of Max./Min., in pull and push direction, with output of audible and optical signal. Ideal mode for efficient and accurate testing of standard parts
Auto-Power-Off
Mini Statistics Kit:calculates the average result from up to ten stored single results, min., max., n
Typical applications are in the ship-building industry or in the construction of machinery and plant.
Specifications
Attribute | Value |
---|---|
Accessory Type | Digital Force Gauge |