TE Connectivity, 2-160 Uninsulated Fork Terminal, 36AWG to 27AWG
- RS Stock No.:
- 470-483
- Mfr. Part No.:
- 2-1601120-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
$9,127.42
(exc. GST)
$10,496.53
(inc. GST)
Stock information currently inaccessible
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $9,127.42 | $0.304 |
*price indicative
- RS Stock No.:
- 470-483
- Mfr. Part No.:
- 2-1601120-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-160 | |
| Insulation | Uninsulated | |
| Width | 1.02mm | |
| Minimum Wire Size AWG | 36AWG | |
| Maximum Wire Size AWG | 27AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-160 | ||
Insulation Uninsulated | ||
Width 1.02mm | ||
Minimum Wire Size AWG 36AWG | ||
Maximum Wire Size AWG 27AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity Magnet Wire Terminal offers a precision-engineered solution tailored for seamless integration in various applications. Designed specifically for insulation displacement connections, this terminal ensures reliable performance when coupling with magnet wire sizes ranging from 36 to 27 AWG. With optimal tab dimensions and robust construction, it delivers exceptional durability and efficacy in even the most demanding environments. The meticulous design of this terminal guarantees a perfect fit with standard connectors, promoting ease of installation and enhancement of the overall connectivity experience. Whether utilised in automotive, industrial, or consumer electronics, the terminal stands out for its versatility and reliability, making it an ideal choice for engineers and manufacturers alike who seek uncompromised quality in their connectivity solutions.
Facilitates effortless insulation displacement connections
Designed for compatibility with discrete wire types and solid wiring
Features robust terminal plating material for enhanced durability
Offers straight terminal orientation for ease of use
Utilises a mating retention type that ensures secure connections
Complies with stringent EU RoHS and ELV directives for safety
Designed for wave solder processes, optimising production efficiency
Low halogen content contributes to environmental sustainability
Reel packaging method ensures efficient inventory management
Part of an extensive series, allowing for greater integration with existing systems
Designed for compatibility with discrete wire types and solid wiring
Features robust terminal plating material for enhanced durability
Offers straight terminal orientation for ease of use
Utilises a mating retention type that ensures secure connections
Complies with stringent EU RoHS and ELV directives for safety
Designed for wave solder processes, optimising production efficiency
Low halogen content contributes to environmental sustainability
Reel packaging method ensures efficient inventory management
Part of an extensive series, allowing for greater integration with existing systems
