Nichifu TMEV Insulated Crimp Spade Connector, 0.3mm² to 1.6mm², 22AWG to 16AWG, #6 Stud Size Vinyl, Red
- RS Stock No.:
- 490-3925
- Mfr. Part No.:
- HC TMEV1.25Y-3.5-RED
- Brand:
- Nichifu
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-3925
- Mfr. Part No.:
- HC TMEV1.25Y-3.5-RED
- Brand:
- Nichifu
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichifu | |
| Series | TMEV | |
| Insulation | Insulated | |
| Insulation Material | Vinyl | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size mm² | 1.6mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Shrouded/Unshrouded | Unshrouded | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | #6 | |
| Colour | Red | |
| Overall Length | 20.5mm | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Nichifu | ||
Series TMEV | ||
Insulation Insulated | ||
Insulation Material Vinyl | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size mm² 1.6mm² | ||
Minimum Wire Size AWG 22AWG | ||
Shrouded/Unshrouded Unshrouded | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size #6 | ||
Colour Red | ||
Overall Length 20.5mm | ||
Contact Material Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Insulated Crimp Terminal, Grooved
Standards
UL, CSA
RS Pro Range
