TE Connectivity, Solistrand Uninsulated Crimp Spade Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, M3.5 (#6) Stud Size
- RS Stock No.:
- 795-1898
- Mfr. Part No.:
- 53126-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 795-1898
- Mfr. Part No.:
- 53126-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals
SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are made from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.
Note
TE Connectivity SOLISTRAND Terminals and Splices
Specifications
Attribute | Value |
---|---|
Series | Solistrand |
Insulation | Uninsulated |
Width | 6.35mm |
Minimum Wire Size mm² | 2.6mm² |
Maximum Wire Size mm² | 6.6mm² |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Shrouded/Unshrouded | Unshrouded |
Stud Size | M3.5 (#6) |
Overall Length | 16.15mm |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 1.07mm |