TE Connectivity, 52852, 52852-2870 1mm Pitch 28 Way Right Angle FPC Connector
- RS Stock No.:
- 469-851
- Mfr. Part No.:
- 52852-2870
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-851
- Mfr. Part No.:
- 52852-2870
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 28 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Series | 52852 | |
| Series Number | 52852-2870 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 28 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Series 52852 | ||
Series Number 52852-2870 | ||
- COO (Country of Origin):
- MY
The TE Connectivity 1.00mm Pitch Easy-On FFC/FPC Connector is an innovative solution designed for seamless integration in space-constrained applications. With its right-angle, surface-mount configuration, this connector is tailored for non-ZIF bottom contact style connections, making it an ideal choice for high-density electronic systems. Engineered with reliability in mind, this connector features a durable design that supports up to 28 circuits, ensuring robust performance under various operating conditions. In addition, its compatibility with standard FFC/FPC jumper cables streamlines assembly and enhances connectivity options, allowing designers the flexibility to create efficient layouts while maintaining excellent signal integrity.
Durable construction ensures long-lasting performance and reliability
Easy assembly with standard FFC/FPC jumper cables for efficient installation
Meets various industry compliance standards for peace of mind in applications
Optimised for both surface mount and bottom contact styles to suit diverse designs
Robust electrical specifications facilitate effective power delivery
Easy assembly with standard FFC/FPC jumper cables for efficient installation
Meets various industry compliance standards for peace of mind in applications
Optimised for both surface mount and bottom contact styles to suit diverse designs
Robust electrical specifications facilitate effective power delivery
Related links
- Molex 200528-0281 1mm Pitch 28 Way Right Angle FPC Connector, Bottom Contact
- Molex 52437 0.5mm Pitch 28 Way Right Angle FPC Connector, ZIF Bottom Contact
- Molex 52435 0.5mm Pitch 28 Way Right Angle FPC Connector, ZIF Top Contact
- Molex ZIF Top Contact
- Molex ZIF Bottom Contact
- Molex Bottom Contact
- Molex 52852 1mm Pitch 4 Way Right Angle FPC Connector, Bottom Contact
- Panasonic, Y5B 0.5mm Pitch 28 Way Right Angle Female FPC Connector
