TE Connectivity, 504740, 504740-4500 0.3mm Pitch 45 Way Right Angle FPC Connector
- RS Stock No.:
- 471-987
- Mfr. Part No.:
- 504740-4500
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 471-987
- Mfr. Part No.:
- 504740-4500
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 45 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.3mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Series | 504740 | |
| Series Number | 504740-4500 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 45 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.3mm | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Series 504740 | ||
Series Number 504740-4500 | ||
- COO (Country of Origin):
- VN
The TE Connectivity 0.30mm pitch back flip FPC connector is designed for seamless integration, offering a right-angle, surface mount solution with dual contact style. Engineered for efficiency, it accommodates 45 circuits in a compact 0.95mm height, perfect for space-constrained applications. The connector is well-suited for a variety of electronic devices, ensuring reliability and durability across numerous mating cycles. With its exceptional construction from high-quality materials, including phosphor bronze and liquid crystal polymer, it meets stringent compliance standards while delivering superior performance. Ideal for engineers seeking a dependable connection method, this product is an essential component in modern electronic designs.
Compact design enhances space utilisation in electronic applications
Back flip actuator type ensures smooth engagement and disengagement
Surface mount configuration simplifies PCB assembly processes
Supports high-density connections with 45 circuits
Robust construction from high-quality materials promotes long-lasting performance
Dual contact style allows for enhanced connectivity reliability
Capable of operating within a wide temperature range for diverse environments
The low-halogen status signifies environmental friendliness
Compliant with major industry standards for maximum assurance
Connector orientation is optimised for right-angle configurations
Back flip actuator type ensures smooth engagement and disengagement
Surface mount configuration simplifies PCB assembly processes
Supports high-density connections with 45 circuits
Robust construction from high-quality materials promotes long-lasting performance
Dual contact style allows for enhanced connectivity reliability
Capable of operating within a wide temperature range for diverse environments
The low-halogen status signifies environmental friendliness
Compliant with major industry standards for maximum assurance
Connector orientation is optimised for right-angle configurations
