- RS Stock No.:
- 144-1822
- Mfr. Part No.:
- FH63-30S-0.5SH
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 144-1822
- Mfr. Part No.:
- FH63-30S-0.5SH
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
Product Details
0.5mm Pitch, 2.8mm high, Single Action Lock at bottom contact point, FPC/FFC/Shield FFC connector
Automatic single action locking design
Two-points of contact prevents contact failure by dust
Supports FPC/FFC/Shield FFC
High FPC retention force
Visual inspection on the mated status of FPC/FFC is possible.
Environmental
Two-points of contact prevents contact failure by dust
Supports FPC/FFC/Shield FFC
High FPC retention force
Visual inspection on the mated status of FPC/FFC is possible.
Environmental
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Contact Material | Copper Alloy |
Pitch | 0.5mm |
Mounting Type | PCB Mount |
Gender | Female |
Termination Type | Bottom |
Body Orientation | Horizontal |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Series | FH |
Series Number | 63 |
Number of Rows | 2 |
Contact Plating | Nickel over Gold |
Termination Method | SMT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Housing Material | Liquid Crystal Polymer |