Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
FPC Connectors
Hirose, BM24, 24 0.35mm Pitch 2, 40 Way Straight Male FPC Connector, Vertical Contact
RS Stock No.:
162-0860
Mfr. Part No.:
BM24-40DP/2-0.35V(53)
Brand:
Hirose
View all FPC Connectors
Discontinued product
RS Stock No.:
162-0860
Mfr. Part No.:
BM24-40DP/2-0.35V(53)
Brand:
Hirose
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
0.35mm Pitch 0.8mm Height Hybrid Power/Signal Connectors for Board-to-Board and FPC-to-Board
Rated current : 5A
High contact reliability
Enhanced mating process
Supports USB3.0/3.1 transmission
Attribute
Value
Number of Contacts
2, 40
Contact Material
Copper Alloy, Phosphor Bronze
Pitch
0.35mm
Mounting Type
Surface Mount
Gender
Male
Termination Type
Vertical Contact
Contact Position
Top
Body Orientation
Straight
Current Rating
0.25 A, 5 A
Voltage Rating
30 V ac/dc
Series
BM24
Series Number
24
Number of Rows
2
Termination Method
SMT
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Housing Material
Liquid Crystal Polymer